+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMDC21-XPRO

Dev.kit: Microchip ARM; SAMC; Xplained Pro; Add-on connectors: 4

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMDC21-XPRO
TME Symbol:
ATSAMC21-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip ARM
Family
SAMC
Manufacturer series
Xplained Pro
Connection
pin strips, XPRO plug
Number of add-on connectors
4
Kind of architecture
Cortex M0+
Components
SAMC21J18A
Kit contents
prototype board
Interface
  • ADC
  • CAN
  • GPIO
  • I2C
  • LIN
  • PWM
  • SPI
  • SWD
  • UART
Programmers and development kits features
  • capacitive button
  • I/O lines on pin header
Gross weight66.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMDC21-XPRO
3 in TME stock
Net price for quantities from 1 pcs - 85.00 USDGross price for quantities from 1 pcs - 85.00 USD
No. of pieces (Multiplicity: 1)