+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD20J14B-MUT

IC: ARM microcontroller; VQFN32; 16kBFLASH; ARM; reel,tape; SAM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD20J14B-MUT
TME Symbol:
ATSAMD20J14B-MUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
VQFN32
Clock frequency
48MHz
Peripherial
POR
Number of inputs/outputs
52
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB FLASH
Family
ARM
Kind of architecture
Cortex M0+
Kind of package
reel, tape
Manufacturer series
SAM
Manufacturer standard package
4000pcs.
Kind of core
32-bit
Operating voltage
3.3V
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATSAMD20J14B-MUT
0 in TME stock
Net price for quantities from 4000 pcs - 2.22 USDGross price for quantities from 4000 pcs - 2.22 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.