+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSLCD1-XPRO

XPRO module; expansion board; YMCC42412AAAFDCL; Xplained Pro


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSLCD1-XPRO
TME Symbol:
ATSLCD1-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
YMCC42412AAAFDCL
Interface
GPIO
Connection
XPRO Segment plug
Application - series/manufacturer
Xplained Pro
Kind of display used
LCD
Kind of module
display
Supply voltage
  • 3.3V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATSLCD1-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.00 USDGross price for quantities from 1 pcs - 38.00 USD