+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSU01N232LT

Automation module: softstart; for DIN rail mounting; 15kW; 32A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATSU01N232LT
TME Symbol:
ATSU01N232LT

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
15kW
Starting/stopping time
1...10/1...10s
Rated continuous current
32A
Voltage between phases (for three phase system)
3 x 200...480V AC
Gross weight576 g
Certificates
EAN code3389110667127
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATSU01N232LT
0 in TME stock
Net price for quantities from 1 pcs - 489.92 USDGross price for quantities from 1 pcs - 489.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.