+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATT-12-00

Tool: for crimping; 14AWG÷12AWG; Size: 12; AHD,ATP

Manufacturer: AMPHENOL

Manufacturer part number:
ATT-12-00
TME Symbol:
ATT-12-00

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Wire size
14AWG...12AWG
Contact size
12
Application
stamped contacts, terminals
Application - series/manufacturer
AHD, ATP
Gross weight758.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools AMPHENOL,
*
ATT-12-00
0 in TME stock
Net price for quantities from 1 pcs - 705.42 USDGross price for quantities from 1 pcs - 705.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.