+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATT-20-00

Tool: for crimping; 20AWG÷16AWG; Size: 20; ATM

Manufacturer: AMPHENOL

Manufacturer part number:
ATT-20-00
TME Symbol:
ATT-20-00

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Wire size
20AWG...16AWG
Contact size
20
Application
stamped contacts, terminals
Application - series/manufacturer
ATM
Gross weight815.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools AMPHENOL,
*
ATT-20-00
0 in TME stock
Net price for quantities from 1 pcs - 706.70 USDGross price for quantities from 1 pcs - 706.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.