+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY1626-SU

IC: AVR microcontroller; ATTINY; SO20; Ext.inter: 18; Cmp: 1; 1.27mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY1626-SU
TME Symbol:
ATTINY1626-SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO20
Number of inputs/outputs
18
Number of PWM channels
5
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
18
Memory
256B EEPROM 2kB SRAM 16kB FLASH
Number of comparators
1
Number of input capture channels
2
Kind of package
tube
Sampling speed
375ksps
Number of 12bit A/D converters
15
Terminal pitch
1.27mm
Manufacturer series
tinyAVR 2
Manufacturer standard package
38pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • CCL
  • CRC
  • picoPower mode
  • PoR
  • watchdog
Gross weight0.564 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY1626-SU
6 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 38 pcs - 1.08 USDGross price for quantities from 38 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs