+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY167-SU

IC: AVR microcontroller; ATTINY; SO20; 1.8÷5.5VDC; Ext.inter: 11


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY167-SU
TME Symbol:
ATTINY167-SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO20
Clock frequency
16MHz
Number of inputs/outputs
16
Number of PWM channels
9
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
11
Memory
0.5kB SRAM 512B EEPROM 16kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
11
Number of capacitive channels
8
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
37pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • debugWIRE
  • I2C
  • LIN
  • SPI x2
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • internal temperature sensor
Gross weight0.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY167-SU
57 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 37 pcs