+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY202-SSF

IC: AVR microcontroller; ATTINY; SOIC8; 2.7÷5.5VDC; Ext.inter: 6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY202-SSF
TME Symbol:
ATTINY202-SSF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SOIC8
Clock frequency
20MHz
Number of inputs/outputs
6
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
20MHz
Number of external interrupts
6
Memory
64B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
6
Kind of package
tube
Sampling speed
115ksps
Manufacturer series
tinyAVR 0
Manufacturer standard package
100pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UPDI
  • USART
Integrated circuit features
  • CRC
  • picoPower mode
  • PTC
  • watchdog
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY202-SSF
71 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs