+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY26-16SU

IC: AVR microcontroller; ATTINY; SO20-W; 2.7÷5.5VDC; Ext.inter: 11


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY26-16SU
TME Symbol:
ATTINY26-16SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO20-W
Clock frequency
16MHz
Number of inputs/outputs
16
Number of PWM channels
4
Number of 8bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
11
Memory
128B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
ADC gain stage
Number of 10bit A/D converters
11
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
37pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
Gross weight0.547 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY26-16SU
71 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 37 pcs