+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY261A-SU

IC: AVR microcontroller; ATTINY; SO20-W; 1.8÷5.5VDC; Ext.inter: 16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY261A-SU
TME Symbol:
ATTINY261A-SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO20-W
Clock frequency
20MHz
Number of inputs/outputs
16
Number of PWM channels
6
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
16
Memory
128B EEPROM 128B SRAM 2kB FLASH
Number of output compare channels
6
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
11
Number of capacitive channels
4
Kind of package
tube
Terminal pitch
1.27mm
Manufacturer standard package
37pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • debugWIRE
  • I2C
  • SPI
Integrated circuit features
  • ADC gain stage
  • internal temperature sensor
  • picoPower mode
Gross weight0.552 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY261A-SU
159 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 37 pcs - 1.29 USDGross price for quantities from 37 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 37 pcs