+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATWILC1000B-MU-T

Module: WiFi; 20.5dBm; I2C,SDIO,SPI,UART; SMD; VQFN40; 72.2Mbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC1000B-MU-T
TME Symbol:
ATWILC1000B-MU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
20.5dBm
Receiver sensitivity
-98dBm
Mounting
SMD
Case
VQFN40
Data transfer rate
72.2Mbps
Frequency
2.4GHz
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
4000pcs.
Interface
  • I2C
  • SDIO
  • SPI
  • UART
Supply voltage
  • 1.62...3.6V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWILC1000B-MU-T
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 2.59 USDGross price for quantities from 4000 pcs - 2.59 USD