+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATWINC3400-XPRO

XPRO module; expansion board; Comp: WINC3400-MR210CA; 3.3VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWINC3400-XPRO
TME Symbol:
ATWINC3400-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
WINC3400-MR210CA
Connection
XPRO socket
Bluetooth version
4.0, BLE
Interface
  • I2C
  • UART
Supply voltage
  • 3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATWINC3400-XPRO
0 in TME stock
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.