+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATXMEGA32E5-MN

IC: AVR microcontroller; ATXMEGA; VQFN32; Ext.inter: 26; Cmp: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATXMEGA32E5-MN
TME Symbol:
ATXMEGA32E5-MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATXMEGA
Case
VQFN32
Number of inputs/outputs
26
Number of PWM channels
16
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Operating frequency
32MHz
Number of external interrupts
26
Memory
1kB EEPROM 4kB SRAM 32kB FLASH
Number of output compare channels
8
Number of comparators
2
Number of input capture channels
8
Kind of package
in-tray
Sampling speed
300ksps
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Terminal pitch
0.5mm
Manufacturer standard package
490pcs.
Kind of core
8-bit
Interface
  • I2C
  • PDI
  • SMBus
  • SPI
  • USART x2
Integrated circuit features
  • 32kHz resonator for RTC
  • CRC
  • picoPower mode
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATXMEGA32E5-MN
0 in TME stock
Net price for quantities from 490 pcs - 2.84 USDGross price for quantities from 490 pcs - 2.84 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.