+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATZB-A-233-XPRO

XPRO module; expansion board; Comp: AT86RF233; ZigBee; 3.3VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATZB-A-233-XPRO
TME Symbol:
ATZB-A-233-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
AT86RF233
Interface
SPI
Connection
pin strips, SMA, XPRO socket
Kind of module
ZigBee
Number of add-on connectors
1
Supply voltage
  • 3.3V DC
Gross weight63.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATZB-A-233-XPRO
1 in TME stock
Net price for quantities from 1 pcs - 54.89 USDGross price for quantities from 1 pcs - 54.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts