+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0011A

USB to SATA adapter; SATA plug,USB A plug x2,USB B micro plug

Manufacturer: LOGILINK

Manufacturer part number:
AU0011A
TME Symbol:
AU0011A

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to SATA adapter
Data transfer rate
0.48Gbps
Support
HDD 2,5", SATA, SATA II, SSD
Cable/adapter structure
  • SATA plug
  • USB A plug x2
  • USB B micro plug
Kit contents
  • USB cable
  • USB to SATA adapter
Gross weight58.24 g
Certificates
EAN code4052792031430
See other products in this category: HDD/SSD Accessories LOGILINK,
*
AU0011A
1 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts