+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0028A

USB to SATA adapter; IDE 40pin,IDE 44pin,SATA socket; 5Gbps

Manufacturer: LOGILINK

Manufacturer part number:
AU0028A
TME Symbol:
AU0028A

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to SATA adapter
Data transfer rate
5Gbps
Support
HDD 2,5", HDD 3,5", SATA, SATA II, SATA III
Software
included
Cable/adapter structure
  • IDE 40pin
  • IDE 44pin
  • SATA socket
Kit contents
  • converter
  • IDE cable
  • power supply
  • SATA x2 cable
  • USB cable
  • USB to SATA adapter
Gross weight308.93 g
Certificates
EAN code4052792030198
See other products in this category: HDD/SSD Accessories LOGILINK,
*
AU0028A
2 in TME stock
Net price for quantities from 1 pcs - 34.09 USDGross price for quantities from 1 pcs - 34.09 USD
Net price for quantities from 3 pcs - 29.65 USDGross price for quantities from 3 pcs - 29.65 USD
Net price for quantities from 5 pcs - 27.53 USDGross price for quantities from 5 pcs - 27.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.