+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0030

Adapter; USB 2.0; USB A socket,USB B micro plug; 80mm

Manufacturer: LOGILINK

Manufacturer part number:
AU0030
TME Symbol:
AU0030

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 2.0
Cable length
80mm
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight13.5 g
Certificates
EAN code4052792008586
See other products in this category: USB cables and adapters LOGILINK,
*
AU0030
7 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs