+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU0050

USB to SATA adapter; SATA plug,USB A plug; 5Gbps

Manufacturer: LOGILINK

Manufacturer part number:
AU0050
TME Symbol:
AU0050

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to SATA adapter
Data transfer rate
5Gbps
Support
HDD 1,8", HDD 2,5", HDD 3,5", SATA
Cable/adapter structure
  • SATA plug
  • USB A plug
Kit contents
  • power supply
  • USB to SATA adapter
Gross weight184 g
Certificates
EAN code4052792050134
See other products in this category: HDD/SSD Accessories LOGILINK,
*
AU0050
3 in TME stock
Net price for quantities from 1 pcs - 28.35 USDGross price for quantities from 1 pcs - 28.35 USD
Net price for quantities from 3 pcs - 24.81 USDGross price for quantities from 3 pcs - 24.81 USD
Net price for quantities from 5 pcs - 23.03 USDGross price for quantities from 5 pcs - 23.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.