+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU11100BX

Cable; Jack 6,3mm plug,RCA plug x2; 10m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU11100BX
TME Symbol:
AU11100BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
10m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • Jack 6,3mm plug
  • RCA plug x2
Gross weight749 g
Certificates
EAN code5903867408482
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU11100BX
0 in TME stock
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 3 pcs - 31.12 USDGross price for quantities from 3 pcs - 31.12 USD
Net price for quantities from 5 pcs - 26.45 USDGross price for quantities from 5 pcs - 26.45 USD
Net price for quantities from 10 pcs - 23.34 USDGross price for quantities from 10 pcs - 23.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.