+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU15100BX

Cable; RCA plug x2,both sides; 10m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU15100BX
TME Symbol:
AU15100BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
RCA - RCA
Version
stereo
Cable length
10m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight753 g
Certificates
EAN code5903867409083
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU15100BX
0 in TME stock
Net price for quantities from 1 pcs - 38.42 USDGross price for quantities from 1 pcs - 38.42 USD
Net price for quantities from 2 pcs - 33.41 USDGross price for quantities from 2 pcs - 33.41 USD
Net price for quantities from 4 pcs - 28.40 USDGross price for quantities from 4 pcs - 28.40 USD
Net price for quantities from 6 pcs - 25.05 USDGross price for quantities from 6 pcs - 25.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.