+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU19100BX

Cable; Jack 3.5mm plug,both sides; 10m; black; Øcable: 6mm; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU19100BX
TME Symbol:
AU19100BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 3.5mm plug
Gross weight494 g
Certificates
EAN code5903867409533
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU19100BX
0 in TME stock
Net price for quantities from 1 pcs - 32.26 USDGross price for quantities from 1 pcs - 32.26 USD
Net price for quantities from 3 pcs - 28.05 USDGross price for quantities from 3 pcs - 28.05 USD
Net price for quantities from 5 pcs - 23.85 USDGross price for quantities from 5 pcs - 23.85 USD
Net price for quantities from 10 pcs - 21.04 USDGross price for quantities from 10 pcs - 21.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.