+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AU3PG-M3/86A

Diode: rectifying; SMD; 400V; 3A; 75ns; SMPC,TO277A; Ufmax: 1.9V

NEW

Manufacturer: VISHAY

Manufacturer part number:
AU3PG-M3/86A
TME Symbol:
AU3PG-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
3A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
SMPC, TO277A
Max. forward voltage
1.9V
Max. forward impulse current
45A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.14 g
See other products in this category: SMD universal diodes VISHAY,
*
AU3PG-M3/86A
0 in TME stock
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 3 000.
Multiplicity: 1 500.