+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUDI.03

Aux adapter; MMI 3G plug,USB A socket; Audi,Seat,VW,Škoda


Manufacturer: 4CARMEDIA

Manufacturer part number:
AUDI.03
TME Symbol:
AUDI.03

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A4 (navi 8K) 2010->, Audi A5 (navi 4F) 2008->, Audi A5 (navi 8T) 2009->, Audi (MMi-3G) 2005->, Audi Q5 (navi 8R) 2008->, Audi Q7 (navi 4L) 2010->, Seat (navi Trinax System) 2008->, Škoda (navi Columbus, Amundsen) 2008->, VW (RNS-315, RNS-510) 2008->, VW Touareg (RNS-850) 2010->
Cable/adapter structure
  • MMI 3G plug
  • USB A socket
Gross weight31.6 g
EAN code5901106142838
See other products in this category: Aux Adapters 4CARMEDIA,
*
AUDI.03
1 in TME stock
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 17.45 USD
Net price for quantities from 3 pcs - 15.12 USDGross price for quantities from 3 pcs - 15.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs