+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUS3-02

USB to SATA adapter; SATA plug,USB A micro plug,USB A plug


Manufacturer: GEMBIRD

Manufacturer part number:
AUS3-02
TME Symbol:
AUS3-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
USB to SATA adapter
Cable length
0.6m
Version
USB 3.0
Support
HDD 2,5", SSD
Cable/adapter structure
  • SATA plug
  • USB A micro plug
  • USB A plug
Gross weight102.48 g
Certificates
EAN code8716309100434
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
AUS3-02
7 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 3 pcs - 9.88 USDGross price for quantities from 3 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.