+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUS3-03

USB to SATA adapter; SATA plug,USB C plug; 0.2m; Cablexpert


Manufacturer: GEMBIRD

Manufacturer part number:
AUS3-03
TME Symbol:
AUS3-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
USB to SATA adapter
Cable length
0.2m
Version
SATA I, SATA II, USB 3.0
Manufacturer series
Cablexpert
Support
HDD 2,5", SSD
Cable/adapter structure
  • SATA plug
  • USB C plug
Gross weight51.31 g
Certificates
EAN code8716309124348
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
AUS3-03
1 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.