+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUSI01

USB to SATA adapter; IDE plug,SATA plug,USB A plug; USB 2.0

Manufacturer: GEMBIRD

Manufacturer part number:
AUSI01
TME Symbol:
AUSI01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
USB to SATA adapter
Version
USB 2.0
Support
HDD 2,5", HDD 3,5", IDE, SATA
Cable/adapter structure
  • IDE plug
  • SATA plug
  • USB A plug
Gross weight438.02 g
Certificates
EAN code8716309041782
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
AUSI01
9 in TME stock
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.