+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV02031

Level; L: 1m

Manufacturer: AVIT

Manufacturer part number:
AV02031
TME Symbol:
AV-02031

Specification

Manufacturer
AVIT
Type of tool
level
Length
1m
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight499.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools AVIT,
*
AV02031
2 in TME stock
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 3 pcs - 18.13 USDGross price for quantities from 3 pcs - 18.13 USD
Net price for quantities from 6 pcs - 16.49 USDGross price for quantities from 6 pcs - 16.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs