+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV05050

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 1kVAC

Manufacturer: AVIT

Manufacturer part number:
AV05050
TME Symbol:
AV-05050

Specification

Manufacturer
AVIT
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Conform to the norm
IEC 60900:2004
Blade material
steel
Max. operating voltage
1kV AC
Kind of package
plastic box
Quantity in set/package
5pcs.
Screwdrivers size (tip size | shank len. | overall len.)
3mm (75mm/155mm), 4mm (100mm/200mm), 5.5mm (125mm/235mm), PZ1 (0m/180mm), PZ2 (100mm/210mm)
Tool set features
  • anti-slip handle
  • two-component handle
Gross weight695.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets AVIT,
*
AV05050
6 in TME stock
Net price for quantities from 1 set - 28.32 USDGross price for quantities from 1 set - 28.32 USD
Net price for quantities from 3 set - 25.97 USDGross price for quantities from 3 set - 25.97 USD
Net price for quantities from 6 set - 23.13 USDGross price for quantities from 6 set - 23.13 USD
No. of complete sets (Multiplicity: 1)