+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV06010

Pliers; side,cutting; 180mm; with side face


Manufacturer: AVIT

Manufacturer part number:
AV06010
TME Symbol:
AV-06010

Specification

Manufacturer
AVIT
Type of tool
pliers
Kind of pliers
cutting, side
Cutting range
medium hard wire Ø2mm max
Pliers length
180mm
Kind of cut
with side face
Gross weight199.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers AVIT,
*
AV06010
3 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 3 pcs - 10.56 USDGross price for quantities from 3 pcs - 10.56 USD
Net price for quantities from 6 pcs - 9.60 USDGross price for quantities from 6 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs