+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV06030

Pliers; adjustable,Cobra adjustable grip; 250mm; steel


Manufacturer: AVIT

Manufacturer part number:
AV06030
TME Symbol:
AV-06030

Specification

Manufacturer
AVIT
Type of tool
pliers
Kind of pliers
adjustable, Cobra adjustable grip
Pliers length
250mm
Tool material
steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • handles with ergonomic plastic grips
Gross weight404.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Pliers AVIT,
*
AV06030
4 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 3 pcs - 10.56 USDGross price for quantities from 3 pcs - 10.56 USD
Net price for quantities from 6 pcs - 9.40 USDGross price for quantities from 6 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs