+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV07030

Wrench-set; 6-angles,socket spanner; hex key,square,slot,Torx®


Manufacturer: AVIT

Manufacturer part number:
AV07030
TME Symbol:
AV-07030

Specification

Manufacturer
AVIT
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm
Socket size - inch
HEX 1/2", HEX 1/4", HEX 3/8", HEX 3/16", HEX 5/16", HEX 7/16", HEX 11/32"
Kind of bit
hex key, slot, square, Torx®
Bit size
HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PH2, RB2, PH3, RB3, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Bit size - inch
SL 1/4", SL 3/16", SL 9/32"
Kind of package
bag
Material
Chrom-vanadium steel
Tool set features
anti-slip handle
Quantity in set/package
40pcs.
Kit contents
  • 1/4' bits
  • 6-angles sockets 1/4"
  • adapter 1/4" length 25mm
  • extender 1/4", 100mm long with magnetic
  • screwdriving grip with ratchet
Gross weight751.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches Sets AVIT,
*
AV07030
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 38.20 USDGross price for quantities from 1 set - 38.20 USD
Net price for quantities from 3 set - 35.01 USDGross price for quantities from 3 set - 35.01 USD
Net price for quantities from 6 set - 31.20 USDGross price for quantities from 6 set - 31.20 USD