+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08012

Drill bit-kit; for concrete; steel; concrete; Holder: SDS; 5pcs.


Manufacturer: AVIT

Manufacturer part number:
AV08012
TME Symbol:
AV-08012

Specification

Manufacturer
AVIT
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Tools application
concrete
Kind of holder
SDS
Drill size (diameter | lenght)
5 | 110mm, 6 | 110mm, 7 | 160mm, 8 | 160mm, 10 | 160mm
Quantity in set/package
5pcs.
Gross weight308.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets AVIT,
*
AV08012
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 9.14 USDGross price for quantities from 1 set - 9.14 USD
Net price for quantities from 3 set - 8.38 USDGross price for quantities from 3 set - 8.38 USD
Net price for quantities from 5 set - 7.93 USDGross price for quantities from 5 set - 7.93 USD
Packaging method by the manufacturer:Cardboard = 5 set