+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08013

Drill: for wood-set; high speed steel; case; wood; 6pcs.


Manufacturer: AVIT

Manufacturer part number:
AV08013
TME Symbol:
AV-08013

Specification

Manufacturer
AVIT
Type of drill
for wood - set
Material
high speed steel
Kind of package
case
Tools application
wood
Drill diameter
13mm/16mm/20mm/22mm/25mm/32mm
Quantity in set/package
6pcs.
Gross weight329.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets AVIT,
*
AV08013
9 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 11.46 USDGross price for quantities from 1 set - 11.46 USD
Net price for quantities from 5 set - 10.38 USDGross price for quantities from 5 set - 10.38 USD
Net price for quantities from 10 set - 9.89 USDGross price for quantities from 10 set - 9.89 USD