+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV06035

Pliers; for pipe gripping,adjustable; Pliers len: 175mm


Manufacturer: AVIT

Manufacturer part number:
AV06035
TME Symbol:
AV-AV06035

Specification

Manufacturer
AVIT
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
175mm
Jaw capacity
35mm
Oblique pliers/knives features
handles with plastic grips
Gross weight208 g
EAN code5013969251197

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Pliers AVIT,
*
AV06035
0 in TME stock
Net price for quantities from 1 pcs - 17.70 USDGross price for quantities from 1 pcs - 17.70 USD
Net price for quantities from 3 pcs - 17.11 USDGross price for quantities from 3 pcs - 17.11 USD
Net price for quantities from 6 pcs - 16.52 USDGross price for quantities from 6 pcs - 16.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.