+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV06037

Pliers; for pipe gripping,adjustable; Pliers len: 300mm


Manufacturer: AVIT

Manufacturer part number:
AV06037
TME Symbol:
AV-AV06037

Specification

Manufacturer
AVIT
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
300mm
Jaw capacity
49mm
Oblique pliers/knives features
handles with plastic grips
Gross weight610 g
EAN code5013969251210

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Pliers AVIT,
*
AV06037
0 in TME stock
Net price for quantities from 1 pcs - 27.03 USDGross price for quantities from 1 pcs - 27.03 USD
Net price for quantities from 3 pcs - 26.13 USDGross price for quantities from 3 pcs - 26.13 USD
Net price for quantities from 6 pcs - 25.24 USDGross price for quantities from 6 pcs - 25.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.