+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08015

Drill: for concrete-set; for concrete; tungsten carbide; L: 600mm


Manufacturer: AVIT

Manufacturer part number:
AV08015
TME Symbol:
AV-AV08015

Specification

Manufacturer
AVIT
Type of drill
for concrete - set
Kind of drill bit
for concrete
Drill features
increased durability
Blade material
tungsten carbide
Drill diameter
12mm/16mm/24mm
Length
0.6m
Quantity in set/package
3pcs.
Gross weight1.95 kg
EAN code5013969992113

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets AVIT,
*
AV08015
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 27.43 USDGross price for quantities from 1 set - 27.43 USD
Net price for quantities from 2 set - 26.52 USDGross price for quantities from 2 set - 26.52 USD
Net price for quantities from 4 set - 25.60 USDGross price for quantities from 4 set - 25.60 USD