+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08030 032

Hole saw; Ø: 32mm; wood,metal,plastic; bimetal; Thread: M3

Manufacturer: AVIT

Manufacturer part number:
AV08030 032
TME Symbol:
AV-AV08030032

Specification

Manufacturer
AVIT
Type of power tool accessories
hole saw
Diameter
32mm
Material
bimetal
Fastening thread
M3
Tools application
  • metal
  • plastic
  • wood
Gross weight86 g
EAN code5013969250787

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws AVIT,
*
AV08030 032
0 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.