+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVB 0,5/2/9

Transformer: encapsulated; 500mVA; 115VACx2; 9V; 9V; 28mA; 28mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
AVB 0,5/2/9
TME Symbol:
AVB0.5/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
28mA
Secondary winding current 2
28mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
AVB
Insulation class
B
Body dimensions
22x22.7x19mm
Gross weight36 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
AVB 0,5/2/9
0 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 5 pcs - 8.09 USDGross price for quantities from 5 pcs - 8.09 USD
Net price for quantities from 10 pcs - 7.82 USDGross price for quantities from 10 pcs - 7.82 USD
Net price for quantities from 20 pcs - 7.54 USDGross price for quantities from 20 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.