+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVB 1,5/2/15

Transformer: encapsulated; 1.5VA; 115VACx2; 15V; 15V; 50mA; 50mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
AVB 1,5/2/15
TME Symbol:
AVB1.5/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
50mA
Secondary winding current 2
50mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
AVB
Insulation class
B
Body dimensions
27.3x32.3x23.8mm
Gross weight84 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
AVB 1,5/2/15
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 20 pcs - 5.52 USDGross price for quantities from 20 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)