+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVH22MSSFE17121604

Switch: vandal resistant; Pos: 2; SPDT; 16A/250VAC; IP67; ON-(ON)


Manufacturer: TE Connectivity

Manufacturer part number:
AVH22MSSFE17121604
TME Symbol:
AVH22MSSFE17121604

Specification

Manufacturer
TE Connectivity
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
16A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
12V
Leads
connectors
Leads dimensions
4.8mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø22.2mm
Body colour
silver
Body material
stainless steel
Operating temperature
-25...85°C
Gross weight34.55 g
Certificates
See other products in this category: Push Button Switches TE Connectivity,
*
AVH22MSSFE17121604
0 in TME stock
Net price for quantities from 4 pcs - 22.76 USDGross price for quantities from 4 pcs - 22.76 USD
Net price for quantities from 10 pcs - 21.80 USDGross price for quantities from 10 pcs - 21.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.