+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
AC contacts rating @L | 3A / 250V AC | |
DC contacts rating @L | 3A / 30V DC | |
Max. contact resistance: | 50mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | AVM3 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for soldering | |
Body dimensions | 19.8x6.4x10.1mm | |
Mechanical durability | 30000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 0.54N | |
Electrical life | 50000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Contact material | AgNi |