+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR-M1005C080MTAAB

Varistor: multilayer; SMD; 0402; 5.5VDC; 0.04J; 25A; 8V


Manufacturer: TDK

Manufacturer part number:
AVR-M1005C080MTAAB
TME Symbol:
AVR-M1005C080MTAAB

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Max. operating voltage
5.5V DC
Energy 2 ms
0.04J
Varistor max current 8/20µs
25A
Varistor voltage
8V
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
AVR-M1005C080MTAAB
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.