+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR128DA28-E/SS

IC: AVR microcontroller; AVR128; SSOP28; 1.8÷5.5VDC; Cmp: 3; AVR-DA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR128DA28-E/SS
TME Symbol:
AVR128DA28-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR128
Case
SSOP28
Clock frequency
24MHz
Peripherial
RTC
Number of inputs/outputs
23
Number of PWM channels
3
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...125°C
Memory
512B EEPROM 16kB SRAM 128kB FLASH
Number of comparators
3
Integrated circuit features
watchdog
Number of input capture channels
3
Kind of package
in-tray, tube
Number of 12bit A/D converters
1
Number of 10bit D/A converters
1
Manufacturer series
AVR-DA
Kind of architecture
Harvard 8bit
Manufacturer standard package
47pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • SPI x2
  • UPDI
  • USART x3
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR128DA28-E/SS
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 94 pcs - 1.65 USDGross price for quantities from 94 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.