+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR128DB28-E/SP

IC: AVR microcontroller; DIP28; Interface: I2C,SPI,UART,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR128DB28-E/SP
TME Symbol:
AVR128DB28-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Case
DIP28
Clock frequency
24MHz
Number of inputs/outputs
23
Operating temperature
-40...125°C
Memory
128kB FLASH
Number of output compare channels
3
Kind of package
tube
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
AVR128DB28-E/SP
0 in TME stock
Net price for quantities from 105 pcs - 3.19 USDGross price for quantities from 105 pcs - 3.19 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 105.
Multiplicity: 15.