+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR32DA28-E/SO

IC: AVR microcontroller; SOIC28; Interface: I2C,SPI,UART,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR32DA28-E/SO
TME Symbol:
AVR32DA28-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Case
SOIC28
Clock frequency
24MHz
Number of inputs/outputs
23
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB FLASH
Kind of package
tube
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
*
AVR32DA28-E/SO
0 in TME stock
Net price for quantities from 270 pcs - 1.29 USDGross price for quantities from 270 pcs - 1.29 USD
No. of pieces (Multiplicity: 27)
Minimum order quantity: 270.
Multiplicity: 27.