+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR32DA28-E/SP

IC: AVR microcontroller; AVR32; DIP28; 1.8÷5.5VDC; Cmp: 3; AVR-DA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR32DA28-E/SP
TME Symbol:
AVR32DA28-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR32
Case
DIP28
Clock frequency
24MHz
Mounting
THT
Operating temperature
-40...125°C
Memory
512B EEPROM 4kB SRAM 32kB FLASH
Number of comparators
3
Integrated circuit features
watchdog
Kind of package
tube
Number of 12bit A/D converters
10
Manufacturer series
AVR-DA
Kind of architecture
Harvard 8bit
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • SPI x2
  • UART x3
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR32DA28-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 30 pcs - 2.73 USDGross price for quantities from 30 pcs - 2.73 USD
Net price for quantities from 120 pcs - 2.55 USDGross price for quantities from 120 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.