+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR32DB48-E/PT

IC: AVR microcontroller; AVR32; TQFP48; Ext.inter: 41; Cmp: 3; 0.5mm

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR32DB48-E/PT
TME Symbol:
AVR32DB48-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR32
Case
TQFP48
Number of inputs/outputs
41/40
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
24MHz
Number of external interrupts
41
Memory
512B EEPROM 4kB SRAM 32kB FLASH
Number of output compare channels
6
Number of comparators
3
Number of input capture channels
4
Kind of package
in-tray
Number of 12bit A/D converters
18
Terminal pitch
0.5mm
Manufacturer series
AVR-DB
Manufacturer standard package
250pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • SPI x2
  • UART x5
Integrated circuit features
  • CCL
  • CRC
  • watchdog
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR32DB48-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.