+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR32EB20-E/SS

IC: AVR microcontroller; SSOP20; Interface: I2C,IrDA,SPI,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR32EB20-E/SS
TME Symbol:
AVR32EB20-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Case
SSOP20
Clock frequency
20MHz
Number of inputs/outputs
17
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB FLASH
Kind of package
tube
Manufacturer standard package
67pcs.
Kind of core
8-bit
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
*
AVR32EB20-E/SS
0 in TME stock
Net price for quantities from 402 pcs - 0.94 USDGross price for quantities from 402 pcs - 0.94 USD
No. of pieces (Multiplicity: 67)
Minimum order quantity: 402.
Multiplicity: 67.