+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR64DB28-E/SS

IC: AVR microcontroller; AVR64; SSOP28; Ext.inter: 22; Cmp: 3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DB28-E/SS
TME Symbol:
AVR64DB28-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR64
Case
SSOP28
Number of inputs/outputs
22/21
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
24MHz
Number of external interrupts
22
Memory
512B EEPROM 8kB SRAM 64kB FLASH
Number of output compare channels
3
Number of comparators
3
Number of input capture channels
3
Kind of package
tube
Number of 12bit A/D converters
10
Terminal pitch
0.65mm
Manufacturer series
AVR-DB
Manufacturer standard package
47pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI x2
  • UART x3
Integrated circuit features
  • CCL
  • CRC
  • watchdog
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR64DB28-E/SS
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 94 pcs - 1.48 USDGross price for quantities from 94 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.